- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP5WS1K0J
EP5WS1K0J
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Search Keywords: EP5WS1K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP5WS1K0J
-
Alias/AKA:1-2176083-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.1567
2,500
$0.1484
5,000
$0.1474
7,500
$0.1464
10,000
$0.1444
25,000
$0.1417
50,000
$0.1367
100,000 +
$0.1283
Click for Quote
Log in
to unlock special pricing