- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP5W470RJ
TE Connectivity / Neohm Brand
EP5W470RJ
Wirewound Anti-Surge Power Resistor - 470 ohm (+/-) 5% - 5W - 500V - Through Hole - 8.5mm Dia x 25mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Wirewound Anti-Surge Power Resistor - 470 ohm (+/-) 5% - 5W - 500V - Through Hole - 8.5mm Dia x 25mm
Search Keywords: EP5W470RJ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | EP5W470RJ |
| Alias/AKA: | 1-2176045-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is EP5W470RJ RoHS compliant?
Yes, EP5W470RJ is RoHS compliant.
What is the lead time for EP5W470RJ?
The standard lead time for EP5W470RJ is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Order Increment:
1000
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
50
$0.8777
250
$0.8756
500
$0.8734
1,250
$0.8712
2,500
$0.5361
3,750
$0.4244
5,000 +
$0.4159
Click for Quote
Log in
to unlock special pricing