- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP5W22RJ
EP5W22RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 22 ohm (+/-) 5% - 5W - 500V - Through Hole - 8.5mm Dia x 25mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 22 ohm (+/-) 5% - 5W - 500V - Through Hole - 8.5mm Dia x 25mm
Search Keywords: EP5W22RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP5W22RJ
-
Alias/AKA:2176045-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,250
$0.7744
2,500
$0.4766
3,750
$0.3773
5,000 +
$0.3697
Click for Quote
Log in
to unlock special pricing