- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP5W1K0J
EP5W1K0J
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 5W - 500V - Through Hole - 8.5mm Dia x 25mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 5W - 500V - Through Hole - 8.5mm Dia x 25mm
Search Keywords: EP5W1K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP5W1K0J
-
Alias/AKA:1-2176045-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
150
$0.8158
250
$0.8138
500
$0.8117
1,250
$0.8097
2,500
$0.4983
3,750
$0.3944
5,000 +
$0.3866
Click for Quote
Log in
to unlock special pricing