- Home ›
- All Products›
- EP4WSS1K5J
EP4WSS1K5J
TE Connectivity / Neohm Brand
EP 4W (SS) 1K5 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 4W (SS) 1K5 5%
Search Keywords: EP4WSS1K5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP4WSS1K5J
-
Alias/AKA:7-2176613-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1,250
$0.2164
2,500
$0.1623
3,750
$0.1515
5,000 +
$0.1484
Click for Quote
Log in
to unlock special pricing