- Home ›
- All Products›
- EP4WSS1K0J
EP4WSS1K0J
TE Connectivity / Neohm Brand
EP 4W (SS) 1K0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 4W (SS) 1K0 5%
Search Keywords: EP4WSS1K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP4WSS1K0J
-
Alias/AKA:7-2176613-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1639
3,000
$0.1568
5,000
$0.1545
8,000
$0.1524
25,000
$0.1423
50,000
$0.1372
100,000 +
$0.1296
Click for Quote
Log in
to unlock special pricing