- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP3WS33RJ
EP3WS33RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 33 ohm (+/-) 5% - 3W - 500V - Through Hole - 5.5mm Dia x 16mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 33 ohm (+/-) 5% - 3W - 500V - Through Hole - 5.5mm Dia x 16mm
Search Keywords: EP3WS33RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP3WS33RJ
-
Alias/AKA:2176082-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1090
3,000
$0.1024
5,000
$0.0979
8,000
$0.0965
25,000
$0.0926
50,000
$0.0857
100,000
$0.0810
150,000 +
$0.0808
Click for Quote
Log in
to unlock special pricing