- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP3WS330RJ
EP3WS330RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 330 ohm (+/-) 5% - 3W - 500V - Through Hole - 5.5mm Dia x 16mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wirewound Anti-Surge Power Resistor - 330 ohm (+/-) 5% - 3W - 500V - Through Hole - 5.5mm Dia x 16mm
Search Keywords: EP3WS330RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP3WS330RJ
-
Alias/AKA:1-2176082-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1448
3,000
$0.1302
5,000
$0.1298
8,000
$0.1283
25,000
$0.1230
50,000
$0.1139
100,000
$0.1076
150,000 +
$0.1062
Click for Quote
Log in
to unlock special pricing