- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP3WS1K0J
TE Connectivity / Neohm Brand
EP3WS1K0J
Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 3W - 500V - Through Hole - 5.5mm Dia x 16mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 3W - 500V - Through Hole - 5.5mm Dia x 16mm
Search Keywords: EP3WS1K0J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | EP3WS1K0J |
| Alias/AKA: | 1-2176082-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is EP3WS1K0J RoHS compliant?
Yes, EP3WS1K0J is RoHS compliant.
What is the lead time for EP3WS1K0J?
The standard lead time for EP3WS1K0J is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
10,000
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$0.2256
500
$0.2251
1,250
$0.2245
2,500
$0.1684
3,750
$0.1572
5,000 +
$0.1540
Click for Quote
Log in
to unlock special pricing