Image is representational - see mfr. specs

Wirewound Anti-Surge Power Resistor - 10 ohm (+/-) 5% - 3W - 500V - Through Hole - 5.5mm Dia x 16mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Wirewound Anti-Surge Power Resistor - 10 ohm (+/-) 5% - 3W - 500V - Through Hole - 5.5mm Dia x 16mm
Search Keywords: EP3WS10RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    EP3WS10RJ
  • Alias/AKA:
    2176082-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo
  • Dimension:
    16 x 5.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,297
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 8/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0806
3,000
$0.0780
5,000
$0.0763
8,000
$0.0758
25,000
$0.0743
50,000
$0.0703
100,000
$0.0663
150,000 +
$0.0662
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!