- Home ›
- All Products›
- EP3W330RJ
EP3W330RJ
TE Connectivity / Neohm Brand
EP 3W 330R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 3W 330R 5%
Search Keywords: EP3W330RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP3W330RJ
-
Alias/AKA:1-2176079-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,250
$0.2044
2,500
$0.1533
3,750
$0.1431
5,000 +
$0.1402
Click for Quote
Log in
to unlock special pricing