- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP3W2K2J
TE Connectivity / Neohm Brand
EP3W2K2J
Wirewound Anti-Surge Power Resistor - 2.2 Kohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Wirewound Anti-Surge Power Resistor - 2.2 Kohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Search Keywords: EP3W2K2J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Neohm Brand |
| Part No: | EP3W2K2J |
| Alias/AKA: | 1-2176079-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is EP3W2K2J RoHS compliant?
Yes, EP3W2K2J is RoHS compliant.
What is the lead time for EP3W2K2J?
The standard lead time for EP3W2K2J is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
Order Increment:
500
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
100
$0.3020
250
$0.3012
500
$0.3005
1,250
$0.2997
2,500
$0.2248
3,750
$0.2098
5,000 +
$0.2056
Click for Quote
Log in
to unlock special pricing