- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP3W1K0J
EP3W1K0J
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Search Keywords: EP3W1K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP3W1K0J
-
Alias/AKA:1-2176079-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.1978
2,500
$0.1798
3,750
$0.1678
5,000 +
$0.1645
Click for Quote
Log in
to unlock special pricing