- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP3W100RJ
EP3W100RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 100 ohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 100 ohm (+/-) 5% - 3W - 500V - Through Hole - 6.5mm Dia x 17.5mm
Search Keywords: EP3W100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP3W100RJ
-
Alias/AKA:2176079-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.1769
2,500
$0.1394
5,000
$0.1333
7,500
$0.1314
25,000
$0.1260
50,000
$0.1167
100,000
$0.1102
150,000 +
$0.1088
Click for Quote
Log in
to unlock special pricing