- Home ›
- All Products›
- EP2WSS1R3J
TE Connectivity / Neohm Brand
EP2WSS1R3J
EP 2W (SS) 1R3 5%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
EP 2W (SS) 1R3 5%
Search Keywords: EP2WSS1R3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP2WSS1R3J
-
Alias/AKA:2176611-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is EP2WSS1R3J RoHS compliant?
Yes, EP2WSS1R3J is RoHS compliant.
What is the lead time for EP2WSS1R3J?
The standard lead time for EP2WSS1R3J is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.0828
3,000
$0.0652
8,000
$0.0624
25,000
$0.0590
50,000
$0.0568
100,000
$0.0516
150,000
$0.0514
250,000 +
$0.0475
Click for Quote
Log in
to unlock special pricing