- Home ›
- All Products›
- EP2WSS1R2J
EP2WSS1R2J
TE Connectivity / Neohm Brand
EP 2W (SS) 1R2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 2W (SS) 1R2 5%
Search Keywords: EP2WSS1R2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP2WSS1R2J
-
Alias/AKA:2176611-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,000
$0.0662
3,000
$0.0522
8,000
$0.0499
25,000
$0.0485
50,000
$0.0455
100,000
$0.0413
150,000
$0.0412
250,000 +
$0.0380
Click for Quote
Log in
to unlock special pricing