- Home ›
- All Products›
- EP1WSSS360RJ
EP1WSSS360RJ
TE Connectivity / Neohm Brand
EP 1W (SSS) 360R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 1W (SSS) 360R 5%
Search Keywords: EP1WSSS360RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP1WSSS360RJ
-
Alias/AKA:6-2176609-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0648
3,000
$0.0510
8,000
$0.0488
25,000
$0.0474
50,000
$0.0445
100,000
$0.0404
150,000
$0.0403
250,000 +
$0.0372
Click for Quote
Log in
to unlock special pricing