- Home ›
- All Products›
- EP1WSSS1R8J
TE Connectivity / Neohm Brand
EP1WSSS1R8J
EP 1W (SSS) 1R8 5%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
EP 1W (SSS) 1R8 5%
Search Keywords: EP1WSSS1R8J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP1WSSS1R8J
-
Alias/AKA:2176609-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is EP1WSSS1R8J RoHS compliant?
Yes, EP1WSSS1R8J is RoHS compliant.
What is the lead time for EP1WSSS1R8J?
The standard lead time for EP1WSSS1R8J is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,000
$0.0708
3,000
$0.0558
8,000
$0.0534
25,000
$0.0519
50,000
$0.0486
100,000
$0.0441
150,000
$0.0440
250,000 +
$0.0407
Click for Quote
Log in
to unlock special pricing