- Home ›
- All Products›
- EP1WSSS100RJ
EP1WSSS100RJ
TE Connectivity / Neohm Brand
EP 1W (SSS) 100R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 1W (SSS) 100R 5%
Search Keywords: EP1WSSS100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP1WSSS100RJ
-
Alias/AKA:4-2176609-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0587
5,000
$0.0462
10,000
$0.0442
25,000
$0.0430
50,000
$0.0403
100,000
$0.0366
150,000
$0.0365
250,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing