- Home ›
- All Products›
- EP1WSS330RJ
EP1WSS330RJ
TE Connectivity / Neohm Brand
EP 1W (SS) 330R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 1W (SS) 330R 5%
Search Keywords: EP1WSS330RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP1WSS330RJ
-
Alias/AKA:6-2176610-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0765
3,000
$0.0603
8,000
$0.0577
25,000
$0.0561
50,000
$0.0526
100,000
$0.0477
150,000
$0.0476
250,000 +
$0.0439
Click for Quote
Log in
to unlock special pricing