- Home ›
- All Products›
- EP1WSS11RJ
EP1WSS11RJ
TE Connectivity / Neohm Brand
EP 1W (SS) 11R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 1W (SS) 11R 5%
Search Keywords: EP1WSS11RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP1WSS11RJ
-
Alias/AKA:2-2176610-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0611
5,000
$0.0481
10,000
$0.0460
25,000
$0.0448
50,000
$0.0420
100,000
$0.0381
150,000
$0.0380
250,000 +
$0.0351
Click for Quote
Log in
to unlock special pricing