- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP1WS27RJ
EP1WS27RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 27 ohm (+/-) 5% - 1W - 500V - Through Hole - 3.5mm Dia x 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 27 ohm (+/-) 5% - 1W - 500V - Through Hole - 3.5mm Dia x 10mm
Search Keywords: EP1WS27RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP1WS27RJ
-
Alias/AKA:1-2176081-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0597
5,000
$0.0470
10,000
$0.0450
25,000
$0.0437
50,000
$0.0410
100,000
$0.0372
150,000
$0.0371
250,000 +
$0.0343
Click for Quote
Log in
to unlock special pricing