- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP1W330RJ
EP1W330RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 330 ohm (+/-) 5% - 1W - 500V - Through Hole - 5mm Dia x 12mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 330 ohm (+/-) 5% - 1W - 500V - Through Hole - 5mm Dia x 12mm
Search Keywords: EP1W330RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP1W330RJ
-
Alias/AKA:1-2176078-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0854
3,000
$0.0802
5,000
$0.0767
8,000
$0.0765
25,000
$0.0725
50,000
$0.0672
100,000
$0.0634
150,000 +
$0.0633
Click for Quote
Log in
to unlock special pricing