- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EP1W10RJ
EP1W10RJ
TE Connectivity / Neohm Brand
Wirewound Anti-Surge Power Resistor - 10 ohm (+/-) 5% - 1W - 500V - Through Hole - 5mm Dia x 12mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Power Resistor - 10 ohm (+/-) 5% - 1W - 500V - Through Hole - 5mm Dia x 12mm
Search Keywords: EP1W10RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP1W10RJ
-
Alias/AKA:2176078-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.0769
3,000
$0.0606
8,000
$0.0579
25,000
$0.0563
50,000
$0.0528
100,000
$0.0479
150,000
$0.0478
250,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing