- Home ›
- All Products›
- EP10WSS470RJBB
EP10WSS470RJBB
TE Connectivity / Neohm Brand
EP 10W (SS) 470R 5% BULK BOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 10W (SS) 470R 5% BULK BOX
Search Keywords: EP10WSS470RJBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP10WSS470RJBB
-
Alias/AKA:6-2176614-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,250
$2.87
2,500
$1.52
3,750
$1.07
5,000 +
$1.05
Click for Quote
Log in
to unlock special pricing