- Home ›
- All Products›
- EP10WSS1K0JBB
EP10WSS1K0JBB
TE Connectivity / Neohm Brand
EP 10W (SS) 1K0 5% BULK BOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 10W (SS) 1K0 5% BULK BOX
Search Keywords: EP10WSS1K0JBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP10WSS1K0JBB
-
Alias/AKA:7-2176614-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.52
250
$1.47
500
$1.41
1,000
$1.35
2,500
$1.29
5,000
$1.26
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing