- Home ›
- All Products›
- EP10WSS10RJBB
EP10WSS10RJBB
TE Connectivity / Neohm Brand
EP 10W (SS) 10R 5% BULK BOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 10W (SS) 10R 5% BULK BOX
Search Keywords: EP10WSS10RJBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:EP10WSS10RJBB
-
Alias/AKA:2-2176614-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.57
250
$1.28
500
$1.22
1,000
$1.17
2,500
$1.12
5,000
$1.09
7,500
$1.08
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing