- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGV2512F2M0
CRGV2512F2M0
TE Connectivity / Neohm Brand
High Voltage Thick Film Resistor - SMD 2512 - 2 Mohm (+/-) 1% - 1 W - 3000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape& ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Thick Film Resistor - SMD 2512 - 2 Mohm (+/-) 1% - 1 W - 3000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGV2512F2M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGV2512F2M0
-
Alias/AKA:5-1879540-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5,000
$0.4354
10,000
$0.2305
15,000
$0.1622
20,000 +
$0.1590
Click for Quote
Log in
to unlock special pricing