- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGV2010J200K
CRGV2010J200K
TE Connectivity / Neohm Brand
High Voltage Thick Film Resistor - SMD 2010 - 200 Kohm (+/-) 5% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Thick Film Resistor - SMD 2010 - 200 Kohm (+/-) 5% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGV2010J200K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGV2010J200K
-
Alias/AKA:1-1879531-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5,000
$0.1631
10,000
$0.1004
15,000
$0.0794
20,000 +
$0.0779
Click for Quote
Log in
to unlock special pricing