- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGV2010F1M5
CRGV2010F1M5
TE Connectivity / Neohm Brand
High Voltage Thick Film Resistor - SMD 2010 - 1.5 Mohm (+/-) 1% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Voltage Thick Film Resistor - SMD 2010 - 1.5 Mohm (+/-) 1% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGV2010F1M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGV2010F1M5
-
Alias/AKA:4-1879537-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
You may purchase all in-stock quantity of 8,000
Stock lot only:
8000
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
4000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.1802
12,000
$0.1638
15,000
$0.1296
20,000 +
$0.1271
Click for Quote
Log in
to unlock special pricing