- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGV1206J560K
CRGV1206J560K
TE Connectivity / Neohm Brand
High Voltage Thick Film Resistor - SMD 1206 - 560 Kohm (+/-) 5% - 1/8 W - 500V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Ta ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Thick Film Resistor - SMD 1206 - 560 Kohm (+/-) 5% - 1/8 W - 500V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGV1206J560K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGV1206J560K
-
Alias/AKA:1-1879530-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0217
10,000
$0.0204
25,000
$0.0195
50,000
$0.0192
100,000
$0.0184
150,000
$0.0184
250,000
$0.0171
500,000 +
$0.0161
Click for Quote
Log in
to unlock special pricing