- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGV0805F133K
CRGV0805F133K
TE Connectivity / Neohm Brand
High Voltage Thick Film Resistor - SMD 0805 - 133 Kohm (+/-) 1% - 1/10 W - 400V - TCR (+/-) 200ppm/°C - -55°C to +155°C - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Thick Film Resistor - SMD 0805 - 133 Kohm (+/-) 1% - 1/10 W - 400V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGV0805F133K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGV0805F133K
-
Alias/AKA:1-1879534-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0190
10,000
$0.0160
25,000
$0.0150
50,000
$0.0144
100,000
$0.0139
150,000
$0.0136
250,000
$0.0131
500,000 +
$0.0119
Click for Quote
Log in
to unlock special pricing