- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGV0603J100K
CRGV0603J100K
TE Connectivity / Neohm Brand
High Voltage Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 5% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Voltage Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 5% - 1/16 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGV0603J100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGV0603J100K
-
Alias/AKA:1879528-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
5000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
20,000
$0.0099
25,000
$0.0093
50,000
$0.0089
100,000
$0.0088
150,000
$0.0087
250,000
$0.0081
500,000 +
$0.0074
Click for Quote
Log in
to unlock special pricing