- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGS2512J5R6
CRGS2512J5R6
TE Connectivity / Neohm Brand
Anti-Surge Thick Film Resistor - SMD 2512 - 5.6 ohm (+/-) 5% - 1.5 W - 250V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape& ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Anti-Surge Thick Film Resistor - SMD 2512 - 5.6 ohm (+/-) 5% - 1.5 W - 250V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGS2512J5R6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGS2512J5R6
-
Alias/AKA:1-2176246-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.8495
10,000
$0.4497
15,000
$0.3165
20,000 +
$0.3101
Click for Quote
Log in
to unlock special pricing