- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGS1206J3R9
CRGS1206J3R9
TE Connectivity / Neohm Brand
Anti-Surge Thick Film Resistor - SMD 1206 - 3.9 ohm (+/-) 5% - 0.6 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape& ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Anti-Surge Thick Film Resistor - SMD 1206 - 3.9 ohm (+/-) 5% - 0.6 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGS1206J3R9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGS1206J3R9
-
Alias/AKA:2176245-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
5000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.1364
10,000
$0.0839
15,000
$0.0664
20,000 +
$0.0651
Click for Quote
Log in
to unlock special pricing