- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGS0805J1R5
CRGS0805J1R5
TE Connectivity / Neohm Brand
Anti-Surge Thick Film Resistor - SMD 0805 - 1.5 ohm (+/-) 5% - 1/2 W - 150V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape& ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Anti-Surge Thick Film Resistor - SMD 0805 - 1.5 ohm (+/-) 5% - 1/2 W - 150V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGS0805J1R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGS0805J1R5
-
Alias/AKA:2176244-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.5 Ohm
-
Power Rating:0.5 (1/2) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0522
10,000
$0.0510
25,000
$0.0495
50,000
$0.0482
100,000
$0.0470
150,000
$0.0463
250,000 +
$0.0431
Click for Quote
Log in
to unlock special pricing