- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGP2512F1K5
CRGP2512F1K5
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 2512 - 1.5 Kohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistor - SMD 2512 - 1.5 Kohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGP2512F1K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGP2512F1K5
-
Alias/AKA:2-2176331-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:500 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
4,000
$0.1267
8,000
$0.1247
12,000
$0.1229
28,000
$0.1217
52,000
$0.1211
100,000
$0.1205
152,000 +
$0.1199
Click for Quote
Log in
to unlock special pricing