- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGP2512F12R
CRGP2512F12R
TE Connectivity / Neohm Brand
The CRGP2512F12R is a pulse-rated, thick film chip resistor in a 2512 package with a 2W power rating, 12Ω resistance, and ±1% ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The CRGP2512F12R is a pulse-rated, thick film chip resistor in a 2512 package with a 2W power rating, 12Ω resistance, and ±1% tolerance.
Search Keywords: CRGP2512F12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGP2512F12R
-
Alias/AKA:2176331-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:500 V
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
4,000
$0.1113
8,000
$0.1093
12,000
$0.1090
28,000
$0.1088
52,000
$0.1085
100,000
$0.1082
152,000 +
$0.1079
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT