- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGP2010F47K
CRGP2010F47K
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 2010 - 47 Kohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistor - SMD 2010 - 47 Kohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGP2010F47K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGP2010F47K
-
Alias/AKA:4-2176330-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:1.25 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:400 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.0803
4,000
$0.0730
8,000
$0.0713
12,000
$0.0703
28,000
$0.0683
52,000
$0.0668
100,000
$0.0652
152,000
$0.0609
252,000 +
$0.0568
Click for Quote
Log in
to unlock special pricing