- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGP1210F330R
TE Connectivity / Neohm Brand
CRGP1210F330R
Thick Film Resistor - SMD 1210 - 330 ohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 1210 - 330 ohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGP1210F330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGP1210F330R
-
Alias/AKA:1-2176329-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.75 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Frequently Asked Questions
Is CRGP1210F330R RoHS compliant?
Yes, CRGP1210F330R is RoHS compliant.
What is the lead time for CRGP1210F330R?
The standard lead time for CRGP1210F330R is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0717
10,000
$0.0686
25,000
$0.0648
50,000
$0.0647
100,000
$0.0623
150,000
$0.0621
250,000 +
$0.0582
Click for Quote
Log in
to unlock special pricing