- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGP1210F100R
TE Connectivity / Neohm Brand
CRGP1210F100R
Thick Film Resistor - SMD 1210 - 100 ohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 1210 - 100 ohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGP1210F100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGP1210F100R
-
Alias/AKA:1-2176329-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is CRGP1210F100R RoHS compliant?
Yes, CRGP1210F100R is RoHS compliant.
What is the lead time for CRGP1210F100R?
The standard lead time for CRGP1210F100R is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5,000
$0.0768
10,000
$0.0741
25,000
$0.0722
50,000
$0.0708
100,000
$0.0706
150,000
$0.0704
250,000 +
$0.0703
Click for Quote
Log in
to unlock special pricing