- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGP0805F56R
CRGP0805F56R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 56 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
Thick Film Resistor - SMD 0805 - 56 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGP0805F56R
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Neohm Brand
-
부품 번호:CRGP0805F56R
-
Alias/AKA:1-2176327-0
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.33 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5000
다수:
5000
16 Weeks
배송 가능
9. 21. 26
PRICE (USD)
수량
Unit Price
5,000
$0.0287
10,000
$0.0270
25,000
$0.0258
50,000
$0.0251
100,000
$0.0244
150,000
$0.0234
250,000
$0.0222
500,000 +
$0.0210
Click for Quote
Log in
특별 가격 잠금 해제