- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGP0603F10R
CRGP0603F10R
TE Connectivity / Neohm Brand
The CRGP0603F10R is a 10 Ω, 1% tolerance, pulse-withstanding thick film chip resistor in a 0603 surface-mount package.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The CRGP0603F10R is a 10 Ω, 1% tolerance, pulse-withstanding thick film chip resistor in a 0603 surface-mount package.
Search Keywords: CRGP0603F10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGP0603F10R
-
Alias/AKA:2176326-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.25 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,000
$0.0229
25,000
$0.0215
50,000
$0.0209
100,000
$0.0209
150,000
$0.0208
250,000
$0.0207
500,000 +
$0.0207
Click for Quote
Log in
to unlock special pricing