- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH2512J750K
TE Connectivity / Neohm Brand
CRGH2512J750K
Thick Film Resistor - SMD 2512 - 750 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 2512 - 750 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH2512J750K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH2512J750K
-
Alias/AKA:4-1879502-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Frequently Asked Questions
Is CRGH2512J750K RoHS compliant?
Yes, CRGH2512J750K is RoHS compliant.
What is the lead time for CRGH2512J750K?
The standard lead time for CRGH2512J750K is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
2,000
$0.2301
4,000
$0.1726
6,000
$0.1611
8,000 +
$0.1579
Click for Quote
Log in
to unlock special pricing