- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH2512J18K
CRGH2512J18K
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 2512 - 18 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 2512 - 18 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH2512J18K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH2512J18K
-
Alias/AKA:1879502-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 7/10/26
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4,000
$0.1334
8,000
$0.1315
12,000
$0.1261
28,000
$0.1211
52,000
$0.1208
100,000
$0.1168
152,000 +
$0.1153
Click for Quote
Log in
to unlock special pricing