- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH2512J120R
TE Connectivity / Neohm Brand
CRGH2512J120R
Thick Film Resistor - SMD 2512 - 120 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Thick Film Resistor - SMD 2512 - 120 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH2512J120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH2512J120R
-
Alias/AKA:5-1879501-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Resistance Value:120 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is CRGH2512J120R RoHS compliant?
Yes, CRGH2512J120R is RoHS compliant.
What is the lead time for CRGH2512J120R?
The standard lead time for CRGH2512J120R is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
4,000
$0.1761
6,000
$0.1643
8,000 +
$0.1611
Click for Quote
Log in
to unlock special pricing