- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH2512F86R6
CRGH2512F86R6
TE Connectivity / Neohm Brand
The CRGH2512F86R6 is a high-power, thick film chip resistor offering 86.6 Ω resistance, ±1% tolerance, and a 2W power rating i ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The CRGH2512F86R6 is a high-power, thick film chip resistor offering 86.6 Ω resistance, ±1% tolerance, and a 2W power rating in a 2512 package.
Search Keywords: CRGH2512F86R6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH2512F86R6
-
Alias/AKA:9-1879523-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,000
$0.2727
4,000
$0.2641
6,000
$0.2558
8,000 +
$0.2552
Click for Quote
Log in
to unlock special pricing