- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH2512F21R5
TE Connectivity / Neohm Brand
CRGH2512F21R5
Thick Film Resistor - SMD 2512 - 21.5 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 2512 - 21.5 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH2512F21R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH2512F21R5
-
Alias/AKA:3-1879523-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Frequently Asked Questions
Is CRGH2512F21R5 RoHS compliant?
Yes, CRGH2512F21R5 is RoHS compliant.
What is the lead time for CRGH2512F21R5?
The standard lead time for CRGH2512F21R5 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
2,000
$0.4743
4,000
$0.2919
6,000
$0.2311
8,000 +
$0.2264
Click for Quote
Log in
to unlock special pricing