- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH2512F127R
TE Connectivity / Neohm Brand
CRGH2512F127R
Thick Film Resistor - SMD 2512 - 127 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Thick Film Resistor - SMD 2512 - 127 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH2512F127R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH2512F127R
-
Alias/AKA:1879524-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:127 Ω
-
Power Rating:2 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Frequently Asked Questions
Is CRGH2512F127R RoHS compliant?
Yes, CRGH2512F127R is RoHS compliant.
What is the lead time for CRGH2512F127R?
The standard lead time for CRGH2512F127R is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,000
$0.4743
4,000
$0.2919
6,000
$0.2311
8,000 +
$0.2264
Click for Quote
Log in
to unlock special pricing