- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRGH2010J13K
CRGH2010J13K
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 2010 - 13 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thick Film Resistor - SMD 2010 - 13 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRGH2010J13K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Neohm Brand
-
Part No:CRGH2010J13K
-
Alias/AKA:1879500-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
4,000
$0.0690
8,000
$0.0660
12,000
$0.0651
28,000
$0.0624
52,000
$0.0622
100,000
$0.0599
152,000
$0.0578
252,000 +
$0.0539
Click for Quote
Log in
to unlock special pricing